Molex Sealed Industrial USB Solutions

Molex Sealed Industrial USB Solutions achieve superior signal integrity in harsh factory and commercial-vehicle applications with IP67 sealed industrial USB 3.0 panel-mount receptacles. These Molex USB Solutions are designed for fast installation and robust pull-out resistance. The overmolded cordsets with integral strain relief allow for faster installation at customer sites vs. field-wired designs. Differential-signal technology delivers 5Gbps data speeds for USB 3.0 compliance (enables 10 times faster data speeds than USB 2.0 receptacles). These Molex solutions meet high-durability class (500 mating cycles) requirements of USB 3.0 specifications.

Features

  • Overmolded cordsets with integral strain relief
    • Allows faster installation at customer sites versus field-wired designs
    • Strain relief increases cable flexibility and provides robust pullout resistance
  • IP67 rating ensures cordsets are water- and dust-tight for functional integrity
  • Differential-signal technology
    • Delivers 5Gbps data speeds for USB 3.0 compliance (enables 10 times faster data speeds than USB 2.0 receptacles)
    • Includes enhanced power optimization and retains backward compatibility to USB 2.0 devices
  • Fully shielded cable provides electro-magnetic interference/radio frequency interference (EMI/RFI) protection
  • Bayonet-style latch receptacle provides quick and easy connection and ensures proper mating insertion depth
  • Cordsets available in various lengths allows customers to choose the length convenient for their specific application
  • Meets high-durability-class (500 mating cycles) requirements of USB 3.0 specifications
    • Sustains robust, reliable connectivity over high frequencies of mating and unmating
  • Keyed housing
    • Shortens assembly time
    • Prevents mis-matched connections
  • ODVA and IEC61076 compliant
    • Industry-standard dimensions ensure compatibility and intermateability
  • IP67-rated dust cap seals the connection when not in use and prevents damage due to environmental conditions

Applications

  • Commercial vehicle - transport refrigeration systems
  • Medical equipment
  • Industrial
    • Barcode scanners
    • Factory automation
    • Factory peripherals
    • Industrial computers
    • Industrial controllers
    • Motion and process controls
    • Printers
    • Robotics
    • Test equipment
    • Vision systems

Specifications

  • Electrical Specifications
    • 1A current
    • 30VAC voltage
    • 0.5KVAC withstanding voltage
    • 30mΩ contact resistance
    • 500 cycles of durability for USB receptacles
    • 25 cycles of durability for bayonet-style receptacles
    • Compatible with USB 2.0
  • Physical Specifications
    • PBT, black housing
    • -40 to +80°C operating temperature range
    • UL 94V-0 flammability rating
  • Mechanical Specifications
    • Bayonet coupling mechanism per the ODVA/IEC 61076-3-106 interoperability interface specifications
    • 2.71N.m or more locknut destructive torque
    • 35N mating force
    • 10N withdrawal force

Videos

Yayınlandı: 2014-09-02 | Güncellenmiş: 2026-07-28