Molex SlimStack 0.635mm Board-to-Board Connectors

Molex SlimStack 0.635mm Floating Board-to-Board Connectors offer a 100V voltage rating, 0.5A/circuit current, and 1000MΩ insulation resistance. These connectors feature a wide floating range and withstand high operating temperatures up to +125°C. The series is available in different stack heights from 12mm to 16mm, offering design flexibility for automotive, industrial, and consumer applications. Molex SlimStack 0.635mm Floating Board-to-Board Connectors are ideal for LED displays, car infotainment systems, and PLC/motion control units.

Features

  • Polarization
  • High-temperature support
  • Available in various mated heights
  • Wide floating range
  • Metal cap for surface mounting
  • Space-saving design
  • Flexibility
  • Simplified assembly process

Applications

  • Automotive
    • Domain control units
    • ADAS
    • Car infotainment systems
  • Industrial
    • PLC/motion control units
    • LED displays

Specifications

  • 100V voltage rating
  • 0.5A/circuit current
  • 80mΩ contact resistance
  • 250VAC/1min. dielectric withstanding voltage
  • 1000MΩ insulation resistance
  • 50 cycles of durability
  • -40°C to +125°C operating temperature range

Videos

Yayınlandı: 2021-08-26 | Güncellenmiş: 2022-03-11