Molex SlimStack Hybrid Power SMT Connectors
Molex SlimStack Hybrid Power SMT Board-to-Board Connectors provide up to 15A of power and electrical reliability in an ultra-compact design. The dual-contact designed SlimStack line offers a wide selection of low-profile, narrow width options in various stack heights and circuit sizes. Molex SlimStack Hybrid Connectors are designed for battery and other power applications for mobile devices such as cellphones, tablet PCs, and portable medical equipment.Features
- Delivers up to 15A of power
- Narrow pitch/width, ultra-low profile, and short length
- Armor metal covers on housing corners (10A version) prevent damage to the housing even when misaligned during mating
- Dual-contact design for both power and signal contacts assures contact reliability and withstands shock/vibration
- Wide guiding area on housing wall ends provides mating alignment for more efficient operator assembly while avoiding housing damage
- Compact hybrid interface with high-strength power and signal contacts
- Audible click during mating provides mating assurance
- Low contact resistance (up to 10mΩ) for electrical current stability
Applications
- Mobile Devices
- Smartphones
- Tablet PCs
- Consumer
- Portable audio
- Portable navigation equipment
- Wearable devices
- Medical
- Patient monitoring
- Portable endoscopy light sources
- Portable battery devices
Specifications
- 50V maximum voltage rating
- 250VAC dielectric withstanding voltage
- 100MΩ minimum insulation resistance
- Dimensions
- 0.35mm, 0.40mm, and 0.80mm signal pitch options
- 0.6mm, 0.7mm, and 0.75 mated height options
- 2.00mm or 2.50mm mated widths
- 10 cycle mechanical durability
- 6.0A to 15.0A current range
- -40°C to +85°C operating temperature range
- Materials
- UL 94V-0, black LCP housing
- Copper alloy contacts
- Plating
- Gold in the contact and solder tail areas
- Nickel underplating
Videos
SlimStack Cross Section
Yayınlandı: 2015-05-05
| Güncellenmiş: 2022-03-11