Molex SlimStack SSB6 Board-to-Board Connectors

Molex SlimStack SSB6 Board-to-Board Connectors are ideal for tight-packing applications. These 0.35mm fine-pitch connectors offer maximum space savings, mating guidance, and secure electrical and mechanical contact for all types of mobile devices. These ultra-low profile connectors have a height of just 0.60mm and a width of 2.0mm. Molex SlimStack SSB6 Board-to-Board Connectors are for use in mobile devices and medical applications.

Features

  • Ultra low profile, short length and narrow width
  • Offers maximum space savings
  • Dual contact design
  • Provides secure electrical and mechanical reliability even after repeat cycling
  • Wide alignment area housing lead-in
  • Facilitates mating for more efficient operator assembly
  • Housing canopy cover
  • Provides an anti-zippering barrier that prevents contact pullout from angled unmating
  • Contact design with audible and tactile mating features
  • Provides operators with maximum mating assurance
  • Wide vacuum pick-and-place area
  • Accommodates automatic board placement even with narrow width

Applications

  • Mobile devices
  • Smart phones
  • Tablet PCs
  • Portable audio
  • Portable navigation equipment
  • Medical
  • Patient monitoring
  • Therapeutic and surgical

Specifications

  • 0.15N contact retention to housing
  • 60N max. mating force
  • 7.5N min. unmating force
  • 30 cycles durability (min.)
  • 50V voltage (max.)
  • 0.3A current (max.)
  • 80mΩ max. contact resistance
  • 250VAC (rms) dielectric withstanding voltage
  • 100MΩ min. insulation resistance

Dual Contact Design for Secure Reliability

Mechanical Drawing - Molex SlimStack SSB6 Board-to-Board Connectors

Easy Mating with Wide Alignment Area

Mechanical Drawing - Molex SlimStack SSB6 Board-to-Board Connectors

Strong Click Feeling

Mechanical Drawing - Molex SlimStack SSB6 Board-to-Board Connectors
Yayınlandı: 2014-07-30 | Güncellenmiş: 2022-03-11