Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors

Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are board-to-board and board-to-filter RF connectors with a wide operating frequency range from DC to 10GHz. These subminiature connectors feature push-on and snap coupling options and configurations in both surface mount and through-hole mounting options. High power ratings of up to over 300W at 2.7GHz provide excellent performance for RF amplifiers. Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are suitable for a variety of telecommunications and networking applications, including base stations, radio heads, repeaters, and system modules.

Features

  • Wide operating frequency range of DC to 10GHz
  • Optional adapter lengths of 6.20mm to 67.45mm
  • Push-on and snap coupling options
  • Through-hole and surface-mount options are available
  • Rugged construction @ 4GHz
  • SMP-MAX power handling:
    • >300W at 2.7GHz and 25°C
    • >200W at 2.7GHz and 85°C
  • SMP-MAX EVO power handling:
    • 30W at 125°C average
    • 150W at 125°C peak
  • Subminiature connector
  • SMP-MAX EVO features
    • PCB-type body machined from brass to black PA
    • Less machine brass material used

Applications

  • Base stations
  • Radio heads
  • System modules
  • Radio modules
  • Small cells
  • Repeaters
  • 5G Massive MIMO

Specifications

  • >7N center contact retention force
  • Engagement force (typical):
    • 45N detent (snap-on)
    • 14N smooth bore
  • Disengagement force (typical):
    • 9 to 45N detent (snap on)
    • 9N smooth bore
  • 100-cycle minimum connector durability
  • 50Ω nominal impedance
  • 330VRMS max voltage
  • DC to 10GHz frequency rating
  • Brass/Beryllium copper housing
  • Brass male center contact
  • Beryllium copper female center contact
  • PEEK or teflon insulator
  • -55° to +165° operating temperature
Application Circuit Diagram - Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors
Yayınlandı: 2022-06-23 | Güncellenmiş: 2023-05-11