Molex SpeedEdge™ Edge-Card Mezzanine Connectors
Molex SpeedEdge™ Edge-Card Mezzanine Connector System is a high-density, low-profile solution with data rates of over 40Gbps per differential pair. The connectors offer a cost-effective, fast, and flexible solution for applications requiring high speeds and small footprints. Molex SpeedEdge connectors are available in multiple circuit sizes (22, 60, and 82) with a range of 6 to 32 differential pairs. Applications include telecommunications, networking, military, medical, consumer, and automotive.Features
- Design includes contacts with gradual lead-in lessens the risk of contact stubbing and supports high-mating cycles, accommodates PCBs with blunt chamfers
- Multiple circuit sizes (22, 60, and 82) with a range of 6 to 32 differential pairs to create a high-density signal solution with flexible pin counts
- Low profile (as low as 7.00mm) for superior signal integrity performance via optimal airflow
- Mechanically robust with thicker walls and higher stack height when compared to SpeedStack Connectors and other mezzanine systems
- Securely holds thick PCBs; delivers durability and high-mating cycles
- Split-pad PCB design enables electrical tuning performance to reach data rates of more than 40Gbps per differential pair
Applications
- Telecommunication
- Remote radio antennas
- Base stations
- Mobile
- Networking
- Servers
- Routers
- Switches
- Storage
- Military and medical
- Scanning equipment
- Consumer
- Camera
- Handheld scanners
- Automotive
- Front camera modules
- Infotainment units
Application Examples
Yayınlandı: 2016-09-08
| Güncellenmiş: 2022-06-23