Molex SpeedStack Mezzanine Connector System

Molex SpeedStack Mezzanine Connector System offers a high-density, low-profile solution that delivers data rates up to 40Gbps per differential pair. With mated stack heights of 4mm to 10mm with a 0.80mm pitch, these connectors provide design flexibility for PCB space-constrained applications. The narrow housing design minimizes airflow obstructions and promotes system cooling. Molex SpeedStack Mezzanine Connector System utilizes a split-pad PCB design that allows for electrical tuning performance and provides edge card compatibility. The robust insert-molded wafer design with protected shrouded housing supports the terminal location to improve electrical balance within the signals for low-profile, high-density systems. In addition, a common grounding pin improves electrical performance and minimizes crosstalk. 

Features

  • Mated stack heights 4mm to 10mm with a 0.80mm pitch 
  • Multiple circuit sizes (22, 60, and 120) with a range of 6 to 32 differential pairs
  • Split-pad PCB design
  • 100Ω impedance design
  • 85Ω impedance versions in development
  • Robust insert-molded wafer design with protected shrouded housing 
  • Low-profile 0.80mm pitch and narrow housing design
  • Shielding grounding pins

Applications

  • Telecommunication 
    • Remote radio antennas
    • Base stations
    • Mobile
  • Networking
    • Servers
    • Routers
    • Switches
    • Storage
  • Military and medical
    • Scanning equipment
  • Consumer
    • Camera
    • Handheld scanners

Mezzanine Products Diagram

Molex SpeedStack Mezzanine Connector System
Yayınlandı: 2013-03-21 | Güncellenmiş: 2025-03-26