Molex Standard Modular Jacks
Molex Standard Modular Jacks ensure high performance and superior reliability across a wide range of Ethernet data speeds. These modular jacks deliver fleixibility for a variety of design needs and include RJ11 and RJ45 jacks in right-angle or vertical top/bottom-entry styles with through-hole or SMT soldering. The jacks come in single-port or ganged and stacked multi-port versions. Molex Standard Modular Jacks offer Cat 3, Cat 5, and Cat 5e speeds and a variety of options, including shielding for advanced EMI/RFI protection. Applications include a wide range of consumer, home appliance, medical, telecom/networking, and industrial uses.Features
- RJ11 and RJ45 jacks in right-angle, vertical top/bottom-entry styles, through-hole or SMT soldering
- Single-port, ganged and stacked multi-port versions
- Delivers flexibility for variety of design applications
- 4, 6, and 8 contacts
- Meets needs of variety of applications
- Shielding available for both plugs and jacks
- Provides advanced EMI/RFI protection
- External and internal shield in many versions
- SMT jacks available with Kapton tape
- Enables automated, quick placement on PCBs
- Lightpipes available with modular jacks
- Maintains high signal integrity performance. Reduces EMI/RFI
- 1.27µm (50µ") all-gold plating options
- Meets FCC68.5, IEC60603-7
- Approved for all FCC and IEC license applications
- Cat 3, Cat 5, and Cat 5e speeds are suitable for wide range of applications
- Low-profile versions allow for tight board stacking
- Various panel grounding tab configurations
- Available with tabs and without tabs
- Fits various panel cut-out needs
- PCB ground tabs can be located in front of or behind plastic peg
- LED options, including lightpipes on modular jacks
- Provides visual indication of port activity
- Keep-out feature available
- Latch prevents insertion of an RJ11 plug into an RJ45 housing, which can cause damage to contacts
- Palladium nickel and gold flash plating options
- 2500 mating cycles
- Meets durability requirement of IEC60603-7 PL 2 and FCC68.5
Applications
- Home appliance
- Vending machines
- Cash registers
- Card swipes
- Gaming
- Printers
- Photocopiers
- Fax machines
- Telecom/networking
- Servers
- Switches
- Patch panels
- Routers
- Medical
- Home analysis monitors
- Bed monitors
- Breathing devices
- Consumer
- Set-top boxes
- Home security
- Web TV
- Gaming devices
- Industrial
- Control units
- Vision systems
- Security systems
- Test equipment
Additional Resources
Modular Jack Types
Yayınlandı: 2018-05-22
| Güncellenmiş: 2024-11-28