Molex Woodhead Super-Safeway Connectors
Molex Woodhead Super-Safeway Connectors product line features heavy-duty, industrial wiring devices designed for harsh conditions and dependable performance in applications that require the unmatched durability that only rubberized industrial devices can deliver. Super-Safeway Connectors are the only rubberized industrial devices constructed using NEoTEX® Paracril OZO rubber. Molex NEoTEX® Paracril OZO rubber provides ultimate performance within a wide temperature range around many oils, chemicals, and abrasive conditions.Features
- Rubber construction
- Rugged nylon bodies provide exceptional durability and performance
- Self-aligning blades lower operating temperatures yielding longer life
- Wiring screw terminals backed out provides easier and quicker wiring
- Stainless-steel assembly screw provides a stronger, more long-lasting product
Specifications
- -40°C to +75°C operating temperature range
- 125V voltage rating
- 50A current rating
- NEMA 5-15 NEMA rating
- IP67 rating
- NEoTEX® Paracril OZO rubber outer housing
Applications
- Industrial
- Aircraft construction/airports
- Construction site
- Facility maintenance
- Petrochemical
- Power distribution
- Pulp and paper manufacturing
Yayınlandı: 2013-08-23
| Güncellenmiş: 2024-02-13