Molex Transcend® PoE Gateways

Molex Transcend® PoE Gateways are low-voltage power and network-connected systems that use PoE technology. Each Gateway connects to a Catalyst switch port with a Category Cable. The Molex Transcend Gateway is a Cisco Universal Power over Ethernet (UPoE) compliant device. UPoE extends the IEEE PoE Plus (PoE+) standard (IEEE802.3at) to double the power per port to 60W using four pairs. 

After power negotiation, a secure connection is established between the gateway and the switch. A node is then able to distribute power and data to lights, sensors, and other devices locally. The network communication is based on CoAP and allows easy convergence of IP infrastructure securely using Cisco technology. Data and commands can be easily passed and integrated with other systems for data analytic needs in a real building automation control installation.

On the device side, the PoE Gateway provides power and data using a rugged and robust interface. The Transcend interface is optimized to deliver low voltage power and reliable communication with lights, sensors, and other devices.

Features

  • Low voltage power distribution and network-connected system
  • Utilizes PoE technology
  • Capable of powering a single LED fixture or multiple lower-wattage fixtures
  • Connected to a Catalyst switch port with Category Cable
  • Fully integrated to Molex CoreSync Lighting Control System
  • Micro-Fit 3.0™ connector 10-pin input/output to a device
  • RJ-45 input/output to Catalyst Switch
  • Easy and secure convergence of IP infrastructure
  • Cisco UPOE compliant device optimized to deliver low voltage power and reliable communication with lights, sensors, and other devices
  • Category5/6 and Molex Micro-Fit interfaces

Applications

  • Lights
  • Sensor modules
  • Actuators

Specifications

  • Nominal power
    • 50W output
    • 60W input
  • 0.5W standby power consumption
  • 119.65mm x 53.33mm x 25.51mm (LxWxH)
  • Temperatures
    • 0 to +40°C ambient range
    • +40°C maximum operating
  • 10% to 80% relative humidity, non-condensing
  • Extruded aluminum housing

PoE Gateway on the CoreSync Architecture

Molex Transcend® PoE Gateways
Yayınlandı: 2017-05-15 | Güncellenmiş: 2023-11-30