Molex Ultra-Fit Tangless Power Connectors

Molex Ultra-Fit Tangless Power Connectors are tangless wire-to-board connectors that provide more options for increasing terminal retention. Molex Ultra-Fit Tangless Power Connectors eliminate the need for designers to choose a V0 flammability-rated receptacle or Glow Wire-capable receptacle. The tangless receptacles offer both advantages on the same connector. These Ultra-Fit tangless connectors enhance existing Ultra-Fit receptacles, terminals, and TPA with their thumb latch design, tangless terminal locking tab feature, and tangless terminal receptacle design. The tangless devices do not require any changes to existing headers or plugs. Applications include automotive, home appliances, and commercial vehicles.

Features

  • Enhancement to Ultra-Fit receptacles, terminals, and TPA
    • Thumb latch design
    • Tangless terminal locking tab feature
    • Receptacle design for the tangless terminal
  • No change to headers or plugs
  • No need to choose a V0 flammability-rated receptacle or Glow Wire-capable receptacle

Applications

  • Automotive
    • Infotainment
    • Media modules
  • Home appliances
    • Refrigerators
    • Dishwashers
  • Commercial vehicles
    • Power converters
    • Unsealed electronic control modules
Yayınlandı: 2021-05-10 | Güncellenmiş: 2023-04-18