Molex USB 3.0 Connectors

Molex USB 3.0 Connectors provide reliable connectivity while meeting USB 3.0 High-Durability Class requirements of 5000 mating cycles. These USB 3.0 connectors are halogen-free for environmental sustainability and support high, IR reflow temperatures of up to +255°C while maintaining solder mount compatibility. These Molex connectors come in on-board style, top- or reverse-mount, upright, and vertical orientations. Dual-stacked versions are available for additional mating requirements. Also available are reverse, mid-mount style (or sink-type) receptacles with contact heights that range from 0.36mm to 2.04mm for space-saving and low-profile height applications.

Features

  • Sustains robust-reliable connectivity over high frequencies of mating and unmating
  • Meets all USB 3.0 specifications
  • High-temperature, halogen-free plastic material used in housing
  • Variety of PCB-mount designs in upright, vertical, and right-angle orientation
  • Distinguishes USB 3.0 connectors from USB 2.0 versions due to color-coded housings
  • Faster data rates of up to 10x the theoretical speed of USB 2.0
  • Improved custom power distribution
  • Withstands IR reflow temperatures of up to +255°C
  • Wide range of contact heights (from 0.36mm to 6.09mm)

Applications

  • Data / Computing
    • High-end computing
    • Personal computers
    • Hard / optical disk drives
  • Automotive
    • Comfort
    • Infotainment 
    • Driver assist
  • Consumer / Home appliance
    • Fitness
    • Home appliances
    • Home entertainment
    • Home office
    • Home security

Videos

Yayınlandı: 2014-02-05 | Güncellenmiş: 2022-03-11