Molex IPx8 Waterproof USB Type-C Connectors

Molex IPx8 Waterproof USB Type-C Connectors support up to 5A current and 10Gbps speeds with an IPx8 rating that offers protection against dust and water ingress. These connectors feature liquid silicon rubber (LSR) molding that provides superior bonding to the USB type-C main body and seals devices from water ingress. The Molex IPx8-rated connectors provide waterproof, robust, reliable connectivity in consumer, industrial, Internet of Things (IoT) devices and other high-speed I/O applications.

Features

  • IPx* waterproof rated
  • Supports up to 5A currents
  • Supports up to 10Gbps speeds
  • 30VAC/DC maximum voltage
  • 16 or 24 circuits
  • 0.50mm pitch
  • 0.80mm recommended PCB thickness
  • -40°C to +85°C operating temperature range
  • 10,000 mate/unmate cycles
  • Top-mount style
  • Right-angle orientation
  • Fully shielded
  • Halogen-free and RoHS compliant

Applications

  • Consumer
    • Electronic watches
    • Smartphones/wireless chargers
    • Power banks
    • PCs/laptops
    • Televisions
    • Video games
    • Graphic cards
    • AR/VR devices
  • In-flight entertainment systems
  • Medical
    • Glucometers
    • Electronic inhalers
  • Industrial and commercial
    • Identity door-locking systems
    • Oscilloscopes
    • Projectors
    • Point-of-sale registers
  • Car infotainment navigation equipment
  • Smart home systems
Yayınlandı: 2022-12-01 | Güncellenmiş: 2023-05-04