Molex Wi-Fi® 6E Low Gain Flex Antennas
Molex Wi-Fi® 6E Low Gain Flex Antennas feature a flexi material substrate, center cable feed, and a micro-coaxial cable for design flexibility. These 2W antennas have dimensions of 35mm x 15mm x 10mm and come in cable lengths of 50mm to 300mm. The top side of these poly-flexible antennas offers easy peel-and-stick mounting anywhere within the device chassis. On the antenna reverse, the double-sided adhesive provides instant application anywhere on the inner wall of the device chassis by simply removing its tape liner. Molex Wi-Fi 6E Low Gain Flex Antennas are halogen free, RoHS compliant, and operate in a -30°C to +85°C temperature range. The series is ideal for consumer, industrial, and automotive applications.Features
- Flexi material substrate
- Center cable feed
- Micro-coaxial cable offers design flexibility
- Top side of poly-flexible antenna enables easy peel-and-stick mounting anywhere within device chassis
- Double-sided adhesive on antenna reverse enables instant application anywhere on inner wall of device chassis by simply removing tape liner
- Halogen free
- RoHS compliant
Applications
- Connected homes and smart homes
- Smart cities
- Connected vehicles
- Vehicle comfort and infotainment
Specifications
- 35mm x 15mm x 10mm dimensions
- 50mm to 300mm cable length range
- 2W RF power
- -30°C to +85°C operating temperature range
Additional Resources
Yayınlandı: 2022-10-11
| Güncellenmiş: 2023-02-14