Molex zQSFP+ I/O Connectors
Molex zQSFP+ interconnect solution conforms to SFF-8665 QSFP28 and is designed for high-density interconnect applications. Components of the system include SMT connectors and stacked integrated 2-by-1, 2-by-2, and 2-by-3 connectors and cages. Molex zQSFP+ SMT connectors support 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.Features
- 25Gbps data rate with potential up to 40Gbps
- Meets or exceeds current requirements for 100Gigabit Ethernet and InfiniBand EDR 4X applications
- Supports current 10Gbps Ethernet and 16Gbps Fibre Channel applications
- Scalable for next-generation applications
- Provides superior signal integrity (SI) performance
- Identical mating interface as the QSFP+ connector
- Backward compatible with QSFP+ form factor to extend the life of existing platforms and enhance cost-effectiveness
Applications
- Data / communications
- Servers
- Storage
- Networking
- Network interface
- Storage
- Test and measurement equipment
- Telecommunications
- Cellular infrastructure
- Hubs
- Servers
- Switches
Videos
Interconnect Solutions Diagram
Additional Resources
Yayınlandı: 2013-12-18
| Güncellenmiş: 2023-06-01