Molex Zero-Hachi 0.80mm Pitch Connector System
Molex Zero-Hachi 0.80mm Pitch Connector System offers a fine pitch, low-profile height and an extensive circuit range of components that address the concerns of shrinking electronic device space across industries. A dual-point contact feature enhances electrical reliability during operation. The Wire-to-Board Zero-Hachi system provides robust PCB retention with a fitting nail that protects the connector against breakage when wires are wrenched upwards.Features
- Dual-point contact design
- Low 1.60mm profile height
- Easy-to-grip design
- Friction lock and "Checking-mark" on the crimp housing
- Fitting nail provides robust PCB retention
- U-shaped crimp terminal
- Low-Halogen
- RoHS compliant
Applications
- Consumer
- AR/VR devices
- Gaming headsets
- Mobile devices
- Tablet PCs
- Wearable devices
- Connected Home
- Smart speakers
- Doorbells
- Industrial
- Drones
- UAVs
Specifications
- 2 to 20 circuits
- 30V maximum voltage
- Maximum current up to 2.5A
- 32AWG to 28AWG wire range
- -40°C to +85°C operating temperature range
- LCP housing
- Corson copper alloy contacts
- Plating
- Tin (Sn) in the contact area
- Nickel (Ni) underplating
Yayınlandı: 2022-03-23
| Güncellenmiş: 2024-05-14