Molex zSFP+ 2-by-1 Stacked Integrated Cages
Molex zSFP+ 2-by-1 Stacked Integrated Cages offer superior signal integrity (SI), mechanical and electrical performance, and reduced resonance. The cages support current 10Gbps Ethernet and 16Gbps Fibre Channel applications and 25Gbps data-rate requirements. The cages feature a next-generation terminal and host footprint design and offer compact space savings and ease of processing in press-fit applications. Molex zSFP+ 2-by-1 Stacked Integrated Cages feature a low-profile metal-finger version allowing for tighter cage-to-cage pitch and a height is slightly lower than the standard version.Features
- Next-generation terminal and host footprint design
- Up to 28Gbps data-rate performance
- Stacked integrated connector and cage
- Accepts industry-standard cables and modules
- Internal vertical electromagnetic
- Interference (EMI) shield
- Metal-finger version is laser spot welded
- Low-profile metal-finger version
- Enhanced-flow and through-flow thermal solutions available on stacked cages
Yayınlandı: 2018-09-25
| Güncellenmiş: 2022-09-12