Molex 1.45mm micro-SIM Card Socket
Molex micro-SIM 1.45mm Card Sockets offering to include a 1.45mm profile height without detect switch. Molex micro-SIM Card Sockets provide maximum PCB and vertical space-savings with added anti-short and polarized card-insertion features for ultra-slim handheld devices. The anti-short feature eliminates any risk of shorting between metal shield and contact pads of micro-SIM cards. Card polarization prevents the SIM card from being inserted in the wrong direction, and the reverse terminal design with gradual lead-in guide smooth card insertion and withdrawal. Excellent electrical contact is achieved using round contact terminals. Molex micro-SIM Card Sockets are ideal for ultra-slim smartphones, tablet PCs, GSM/UMTS modems, Wi-Fi cards, and other small electronic devices.Features
- Compact card socket
- Small footprint
- Soldering features on metal shell and additional dummy solder tabs
- Reversed terminal-beam design with gradual lead-in
- Built-in anti-shorting feature
- Low profile height
Specifications
- 15VDC voltage rating
- 0.5A per contact current
- 50mΩ low level contact resistance
- 500VAC dielectric withstanding voltage
- 1000MΩ insulation resistance
Applications
- Mobile phones
- Ultra-slim smart phones
- Tablet PCs
- GSM/UMTS modems
- PC cards
Additional Resource
Yayınlandı: 2012-03-22
| Güncellenmiş: 2022-03-11