Molex LC Multi-Port Adapters

Molex LC Multi-Port Connectors are designed to meet the increasing demand for small form factor, high-density fiber optic connectivity with simplex, duplex, singlemode and multimode options. LC Multi-Port Connectors reduce space requirements by 50%, over 2.50mm ferrule connectors, without sacrificing performance. LC connectors are available in industry standard beige (multimode), blue (singlemode) and green (angle polish) colors, and will accommodate 900μm buffered fiber, 1.60mm, 2.00mm, or 3.00mm jacketed cable. With its six-position tuning feature, the connector may be used to achieve unprecedented insertion loss performance by optimizing the alignment of the fiber cores. Additionally, 45° and 90° boot options are available for 1.60mm and 2.00mm jacketed cable.

Molex 8-Port LC Adapters accept eight simplex connectors, four duplex connectors, or a combination for design flexibility. These adapters are available in snap-mount or screw-mount configurations, ceramic or metal alignment sleeves, and can also be provided with safety shutters on one or both sides to help prevent eye injuries. LC Multi-Port Adapters help data-center and networking equipment manufacturers achieve greater space and cost savings when upgrading from a simplex mode and I/O density is a concern.

Features

  • LC Adapter Features
    • New eight-port adapter design
    • Accepts eight simplex connectors, four duplex connectors or a combination of the two for design flexibility
    • Safety shutters optional: internal and external shutters for plastic adapters; external shutters for metal adapters
    • Provide laser eye-safety protection when the adapter is not fully populated
    • Adapters available in plastic or metal housings
    • For design flexibility. Metal housings provide
    • Electro Magnetic Interference (EMI) protection
    • Simplex and duplex versions
    • Provide unidirectional or bidirectional communication
    • Screw- and snap-mount styles available on all adapters except eight-port metal adapters which are only available in snap-mount versions
    • Allows for installation flexibility
  • LC Connector Features
    • Common and proven technologies combined in the LC connector system
    • System delivers a high-performance and easy-to-implement fiber optic interface
    • Tunable connector
    • Optimizes insertion loss performance
    • Versatile RJ-45 latching connector system
    • Press-to-release design for ease-of-use
    • Simplex and duplex versions
    • Provide unidirectional or bidirectional communication
    • Tested to Telcordia GR-326 and compliant to TIA/EIA-604-10A (FOCIS-10)
    • Ensures long lasting reliability and interminability

Specifications

  • Physical Specifications
    • Zirconia ceramic connector ferrule
    • Plastic (Ultem) and metal (Zinc) for EMI versions housing
    • Phosphor bronze or zirconia ceramic alignment sleeve
    • Electro-less nickel is used on EMI adapters for plating
  • Mechanical Specifications
    • Mating Force: 8.90N (mating for the LC Connectors) mating force
    • Durability of 250 mates and de-mates (min.)
    • -40°C to +85°C operating temperature range

Applications

  • Telecommunication
    • Data centers
    • Hubs
    • Servers
    • Routers
    • Central office/remote hubs
  • Industrial
  • Military/aerospace
  • Other markets
    • Optical DVI
    • Storage servers
    • Local Area Networks (LANs)
    • Premise distribution
Yayınlandı: 2012-11-26 | Güncellenmiş: 2023-08-29