Molex 0.25mm Pitch Easy-On FPC Connectors

Molex 0.25mm Pitch Easy-On FPC Connectors offer a 50V voltage rating, 50MΩ insulation resistance, and 150VAC dielectric withstanding voltage. These connectors feature a range of sizes and styles to accommodate other PCB components and add space savings. Molex 0.25mm Pitch Easy-On FPC Connectors are ideal for tablet PCs, smartphones, medical devices, and portable games.

Features

  • Compact design
  • Spring feature on odd and even contacts
  • Actuator-to-housing friction lock
  • Space underneath FPC
  • Solder tabs under housing and footprint compatible
  • Extended actuator design
  • Zero Insertion Force (ZIF) contact design

Applications

  • Smart phone/mobile phone
  • Tablet PC
  • Digital still camera / video camera
  • Wearable device
  • Medical device
  • Fingerprint / voice recognition
  • Portable navigation equipment
  • Portable game
  • Notebook PC
  • UAV / Drone
Yayınlandı: 2012-06-28 | Güncellenmiş: 2024-08-08