Molex 0.50mm Easy-On Front-Flip FFC/FPC Connectors

Molex 0.50mm Pitch Easy-On Front-Flip FFC/FPC Connectors feature a robust Easy-On actuator and cable-tab. The actuator rotates back 115° to provide a wide access area for cable insertion and extraction. The cable-tab feature provides cable guidance and ensures secure retention. Constructed using high-temperature materials, these connectors meet rigorous environmental standards, including RoHS and halogen-free requirements. Molex 0.50mm Pitch Easy-On Front-Flip FFC/FPC Connectors are well-suited for LCD and PDP flat-panel displays, optical disk drives, car audio, notebook PC, tablet PC, portable game LCDs, and personal navigation equipment. The Easy-On family includes a 1.90mm height single-bottom contact connector.

Features

  • Low-profile and compact design 
  • Cable-retention feature 
  • Easy-On actuator opens 115° to facilitate easy cable insertion and extraction
  • High-temperature material
  • Low halogen compliant
  • RoHS compliant

Specifications

  • Electrical
    • 50V voltage
    • 0.5A max. current
    • 40mΩ max. contact resistance
    • 150VAC dielectric withstanding voltage
    • 50MΩ minimum insulation resistance
  • Mechanical
    • 20 cycles durability
    • -20 to +85°C operating temperature range
  • Physical
    • Liquid crystal polymer, black housing
    • Phosphor bronze contact
    • Gold contact area
    • Nickel underplating

Applications

  • LCD and PDP flat-panel displays
  • Optical disk drives
  • Car audio
  • Notebook PCs
  • Tablet PCs
  • Portable game LCDs
  • Personal navigation equipment

Connector Overview

Mechanical Drawing - Molex 0.50mm Easy-On Front-Flip FFC/FPC Connectors

Videos

Yayınlandı: 2012-02-22 | Güncellenmiş: 2025-11-17