Molex 0.5mm FPC Connector with Dual Contact

Molex 0.5mm FPC Connectors with Dual Contact provide optimal space savings and the ability to source one connector to accommodate various FPC applications. This FPC Connector is one of the first 0.5mm (.020") pitch micro versions with a dual contact design. Molex 0.5mm pitch FPC Connectors with Dual Contact eliminate the need to source a top and bottom type connector when routing FPC to parallel boards. It also features a BackFlip™ actuator that provides easy cable insertion and high upward pull force, and an actuator lever that offers optimum length for easy use and space savings. Specifications for the 0.5mm FPC connector include a 0.5A current, 50V voltage, and withstanding voltage of 200VAC.

Features

  • Dual contact terminal design
  • Low profile and short width
  • BackFlip™ actuator design
  • Optimal length actuator
  • Nickel barrier plating
  • Uses 0.30mm (.012") thick FPC

Specifications

  • 0.5A current rating
  • 50V voltage
  • 100milliΩ max. contact resistance
  • 200VAC withstanding voltage
  • 50MΩ max. insulation resistance
  • 10 cycles of durability
  • -40°C to +85°C temperature range

Applications

  • Digital still cameras
  • Digital video cameras
  • Portable audio players
  • Mobile phones
  • Portable games
  • Personal navigators

Dimensional Overview

Molex 0.5mm FPC Connector with Dual Contact
View Results ( 6 ) Page
Parça Numarası Veri Sayfası Pozisyon Sayısı Açıklama
503480-1000 503480-1000 Veri Sayfası 10 Position FFC ve FPC Konnektörleri .5mm FPC 10P CONN RA SMT B-FLIP DUAL
503480-1200 503480-1200 Veri Sayfası 12 Position FFC ve FPC Konnektörleri .5mm FPC 12P CONN RA SMT B-FLIP DUAL
503480-1600 503480-1600 Veri Sayfası 16 Position FFC ve FPC Konnektörleri .5mm FPC 16P CONN RA SMT B-FLIP DUAL
503480-0600 503480-0600 Veri Sayfası 6 Position FFC ve FPC Konnektörleri .5mm FPC 6P CONN RA SMT B-FLIP DUAL
503480-0800 503480-0800 Veri Sayfası 8 Position FFC ve FPC Konnektörleri .5mm FPC 8P CONN RA SMT B-FLIP DUAL
503480-2000 503480-2000 Veri Sayfası 20 Position FFC ve FPC Konnektörleri .5mm FPC 20P CONN RA SMT B-FLIP DUAL
Yayınlandı: 2010-06-11 | Güncellenmiş: 2024-08-06