Molex Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Features

  • Positive latching ensures a reliable connection
  • Fully polarized housings prevent accidental mismating
  • Fully isolated terminals protect against the potential damage of terminals during handling and mating
  • High-temperature LCP headers withstand 260°C IR reflow processes
  • 30AWG to 18AWG terminals for design flexibility
  • SMT, press-fit, or surface-mount versions
  • Fitting nails and solderable clips offer header retention and strain relief
  • Optional terminal position assurance (TPA) feature reduces assembly error that results in terminal back-outs

Applications

  • Consumer
    • Washers and dryers
    • Freezers
    • Gaming machines
    • Printers
    • Refrigerators
    • Scanners
    • Security systems
    • Vending machines
    • White goods
  • Medical
    • Diagnostic equipment
    • Patient monitors
  • Telecommunications / Networking
    • Routers and switches
    • Servers
    • Storage
  • Sustainable Energy
    • Solar power
  • Automotive
    • Harness manufacturers
    • Non-sealed applications
    • Inside devices

Videos

Yayınlandı: 2010-06-25 | Güncellenmiş: 2026-02-06