Molex Glow-Wire Mini-Fit Jr. Connectors
Molex Glow-Wire Mini-Fit Jr Connectors are constructed using materials that conform to the IEC Glow-Wire Ignition Temperature (GWIT) and the IEC Glow-Wire Flammability Index (GWFI) standards. These connectors feature fully isolated contacts, positive locking, and reflow capable headers. Glow-Wire Compliant Mini-Fit Jr Connectors range from 2 to 24 circuits and up to 13A, and are ideal for both attended and unattended appliances.Features
- Conforms to Glow Wire Ignition Temperature (GWIT) of at least +775°C
- Conforms to Glow Wire Flammability Index (GWFI) of at least +850°C
- Fully isolated contacts
- Positive locking
- 4+ points of contact
- Scoop proof
- Reflow capable headers
- Polarized and keyed
Applications
- Unattended Appliances
- Washing machines
- Dryers
- Dishwashers
- Ovens, cookers
- Microwave ovens
- Cooking fans and hoods
- Refrigerators
- Freezers
- Water heaters, boilers
- Air conditioners
- Vending machines
- Attended Appliances
- Vacuum cleaners
- Cleaning appliances
- Food preparation tools
- Irons
- Toasters
- Coffee machines
- Hair dryers
- Personal care devices
Videos
Yayınlandı: 2012-03-12
| Güncellenmiş: 2022-03-11