Monnit Internet of Things Starter Kits
Monnit Internet of Things Starter Kits are enterprise-grade sensors, gateways and software to address the needs for reliable loT Solutions. Monnit provides a complete, reliable loT platform. This consists of wirelessly connected sensing devices and secure, remote monitoring solutions with real-time alerts.Features
- Superior Wireless Range
- 1.000+ ft. non-line-of-sight through 12-14 walls
- Monnit Encrypt-RF™ Security
- Integrated security (256-bit exchange and AES-128 CTR)
- 100% Comprehensive Solution
- No additional hardware, software, or subscriptions are required
- No monthly fees
- Long Battery Life
- 10+ years powered by 2 "AA" batteries
- Onboard Data Memory
- Store up to 512 readings per sensor
- Future Proof
- Over-the-air updates allow products to be updated remotely
Applications
- Food services
- Data centers
- Small business
- Agriculture
- Mobile refrigeration
- Property management
- Heating and cooling
- Industrial manufacturing
- Pharmacy labs
- Corporate property
Overview
View Results ( 2 ) Page
| Parça Numarası | Açıklama | Veri Sayfası |
|---|---|---|
| MNG2-9-EGW-CCE | Ağ Geçitleri ALTA 900 MHz Ethernet Gateway v4 | ![]() |
| MNG2-9-SG-SMG | Ağ Geçitleri ALTA 900 MHz Serial Modbus Gateway | ![]() |
Yayınlandı: 2018-11-30
| Güncellenmiş: 2022-10-13