Morse Micro MM6108-MF08651-US Wi-Fi HaLow® Module
Morse Micro MM6108-MF08651-US Wi-Fi HaLow® Module adheres to the IEEE 802.11ah standard and supports data rates up to 32.5Mbps between 902MHz and 928MHz. The Morse Micro MM6108-MF08651-US boasts long-range capability, low power consumption, and superior RF performance. Equipped with features like ultra-long-reach PA, high linearity LNA, T/R switch, and a 32MHz crystal oscillator, the device simplifies Wi-Fi HaLow connections to external hosts. The module is ideal for transitioning from previous RF technology and supports the latest WPA3 security protocols.Features
- Ultra-long-range, low-power Wi-Fi HaLow module for IoT applications
- Power management unit (PMU) supporting ultra-low-power operation
- Single-stream maximum data rate of 32.5Mbps
- GPIO/UART/I2C/PWM peripheral options
- Radio supporting worldwide sub-1GHz bands
- SDIO 2.0 and SPI host interface options
- 802.11ah OFDM PHY supporting WFA Wi-Fi HaLow certification
- Wide spectrum of security features including WPA3
- 802.11ah MAC supporting WFA Wi-Fi HaLow certification
- 1/2/4/8MHz channel bandwidth
Applications
- Surveillance cameras and sensors
- Cloud connectivity
- Building automation systems (BAS)
- Machine performance monitors and sensors
- Building access control and security
- Drone video and navigation communications
- Rural internet access
- Utility smart meters and intelligent grids
- Industrial automation controls
- Smart home automation
- Wi-Fi HaLow access points and bridges
- Wi-Fi HaLow client adapters/dongles
Dimensions
Videos
Additional Resources
- MM6108 - OpenWrt 2.2.2 Web GUI User Guide
- Silex Expands Wi-Fi HaLow Portfolio Using Morse Micro’s MM6108 Chipset
- Morse Micro Demonstrates World’s Longest Range Wi-Fi HaLow Solution, Reaching 3 Kilometers
- Morse Micro Honored at 2023 BIG IDEA Awards for Outstanding Wi-Fi HaLow Innovation
- Morse Micro and Edgecore Networks Unleash a New Wi-Fi HaLow Platform, Redefining IoT Connectivity
- Quectel and Morse Micro Introduce the Industry’s First Wi-Fi HaLow Module to Achieve European CE and US FCC Certifications at CES 2024
Yayınlandı: 2024-01-29
| Güncellenmiş: 2024-12-16