Morse Micro MM8108-EKH05-01 Wi-Fi® HaLow® IoT Evaluation Kit
Morse Micro MM8108-EKH05-01 Wi-Fi® HaLow® IoT Evaluation Kit is a fully integrated Wi-Fi HaLow development platform for a wide range of Internet of Things (IoT) applications. The evaluation kit features a Morse Micro MM8108-MF15457 Wi-Fi HaLow low-power System-on-Chip (SoC) module, an STM32U585 low-power microcontroller (MCU), and a BlueNRG-M2 BLUETOOTH® SoC. The MM8108-EKH05-01 kit offers robust wireless connectivity, low power consumption, and an extensive range of programmable interfaces and sensors. When used with a Morse Micro access point, this evaluation kit enables developers to create almost any Wi-Fi HaLow client project, making it an ideal platform for developing low-power IoT solutions.Features
- Wi-Fi HaLow support for long-range, low-power wireless connectivity
- Low-power host microcontroller
- Bluetooth capabilities for communications and provisioning
- SDK with example applications for rapid development
- Full software debugging with onboard STLINKV3 programmer
- Comprehensive suite of sensors for diverse IoT applications
- Onboard still camera module for imaging capabilities
- Versatile expansion headers for extensibility
- Current measurement tree for simplified power consumption analysis
- Multiple power source options, including USB, battery, or an external supply
Applications
- Industrial, agricultural, and commercial management
- Industrial automation controls
- Home security cameras
- Consumer garages
- Consumer locks
- Building access control and security
- Low power sensors
- Utility smart meters and intelligent grids
- Cloud connectivity
- Machine performance monitors and sensors
- Smart city networks
- Public safety monitoring
- Logistics and tracking
- Connected healthcare and wearables
- Smart home automation and connected appliances
Board Call-Outs
Yayınlandı: 2025-08-22
| Güncellenmiş: 2025-09-19