Monolithic Power Systems (MPS) EV1930-QN-01A Evaluation Board
Monolithic Power Systems (MPS) EV1930-QN-01A Evaluation Board evaluates the MP1930 integrated gate driver with a half-bridge using two N-channel MOSFETs. The Monolithic Power Systems (MPS) EV1930-QN-01A supports up to 75V input (VIN) and 18V supply (VDD), delivering a continuous output current of up to 10A (IOUT). An external controller generates the driving logic signals.Features
- 18V to 75V input voltage (VIN) range
- 9V to 18V supply voltage (VDD) range
- 3.3V to 18V driving logic voltage (VSIGNAL)
- VIN = 18V to 75V, VDD = 9V to 18V, 10A maximum output current (IOUT)
Applications
- Motor drivers
- Buck DC/DC converters
SCHEMATIC
Yayınlandı: 2024-10-15
| Güncellenmiş: 2024-11-11