Monolithic Power Systems (MPS) EV6551-QB-00A Evaluation Board
Monolithic Power Systems (MPS) EV6551-QB-00A Evaluation Board is designed to demonstrate the capabilities of the MP6551. The MP6551 is a 14V 5A H-Bridge Motor Driver offering a 2.5V to 14V input voltage range ideal to operate battery power sources, including single-cell lithium-ion batteries, dual-cell lithium-ion batteries, and 3-cell to 6-cell alkaline batteries.The MP6551 provides up to 5A of output current (IOUT) across a wide range of 2.5V to 14V input voltage (VIN). The input control signals are applied via a connector on the evaluation board (EN1, EN2, IN1, and IN2).
Features
- Wide 2.5V to 14V input supply range
- Up to 5A Output Current (IOUT)
- Integrated bidirectional current-sense amplifiers
- Supports 100% duty cycle operation
- Low-power sleep mode
- Over-Current Protection (OCP)
- Over-Temperature Protection (OTP)
- Fault-indicating output
Applications
- Mini drones
- Battery-powered toys
PCB Layout
Yayınlandı: 2022-03-02
| Güncellenmiş: 2022-03-11