Monolithic Power Systems (MPS) EV6619-Q-00A Evaluation Board
Monolithic Power Systems (MPS) EV6619-Q-00A Evaluation Board facilitates the evaluation of the MP6619 H-Bridge motor driver. The MP6619 H-Bridge Motor Drivers feature a supply voltage up to 28V and deliver a motor current up to 5A. The MP6619 is designed to drive a brushed DC motor and offers cycle-by-cycle current limiting.The MPS EV6619-Q-00A Evaluation Board is (L) 6.35cm x (W) 6.35cm x (H) 1cm.
Features
- Wide 5.4V to 28V input voltage range
- Up to 5A peak output current
- 65mΩ RDS(ON) for each MOSFET of H-bridge
- 100% Duty cycle operation of H-bridge
- 1μA Shutdown current
- Full protection features
- IC is available in a QFN-19 (3mm x 3mm) package
Applications
- Brushed DC motors
- Solenoids/actuators
Specifications
- Input voltage of 5.4V to 28V
- 5A Output current
PCB Layout
Yayınlandı: 2022-01-31
| Güncellenmiş: 2022-03-11