Monolithic Power Systems (MPS) EVBL9841-L-00A Evaluation Board

Monolithic Power Systems (MPS) EVBL9841-L-00A Evaluation Board features an integrated MPS power inductor and demonstrates the capabilities of the MP9841 and MPQ9841 Converters. The MP9841 Synchronous Step-Down Converters offer a switch-mode and built-in power MOSFETs. The compact solution achieves 1A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. Advanced asynchronous modulation (AAM) mode achieves high efficiency under light-load conditions by scaling down the switching frequency (fSW) to reduce the switching and gate driver losses.

The MPS EVBL9841-L-00A Evaluation Board is fully assembled and tested, generating 3.3V of output voltage (VOUT) and up to 1A of load current across the entire VIN range.

Features

  • Wide 3.3V to 36V Operating Input Voltage (VIN) range
  • Up to 1A Continuous Output Current (IOUT)
  • 2μA Low Shutdown Current (ISD)
  • 14μA Sleep Mode Quiescent Current (IQ)
  • 125mΩ and 115mΩ Internal power MOSFETs
  • Synchronous mode for high efficiency
  • 350kHz to 2.5MHz Configurable Switching Frequency (fSW)
  • Selectable in-phase or 180° out-of-phase
  • External SYNC clock
  • Power Good (PG) indication
  • Configurable Soft-Start Time (tSS)
  • 80ns Minimum on time
  • Selectable Forced Continuous Conduction Mode (FCCM) and Advanced Asynchronous Modulation (AAM) mode
  • Low-Dropout (LDO) mode
  • Over-Current Protection (OCP) with valley current detection and hiccup mode
  • Thermal shutdown
  • Available in wettable flank package
  • Fully assembled and tested

Applications

  • Automotive systems
  • Industrial power systems

Schematic

Schematic - Monolithic Power Systems (MPS) EVBL9841-L-00A Evaluation Board

Overview

Monolithic Power Systems (MPS) EVBL9841-L-00A Evaluation Board
Yayınlandı: 2022-02-08 | Güncellenmiş: 2022-03-11