Monolithic Power Systems (MPS) EVKT-MP2980 Controller Eval Kit

Monolithic Power Systems (MPS) EVKT-MP2980 Controller Eval Kit enables users to evaluate the MP2980 synchronous, four-switch, buck-boost controller capable of regulating different output voltages. The MP2980 provides a 5V to 36V wide input voltage range, high efficiency, and an I2C interface. It is highly customizable, allowing users to program via the MPS I2C GUI.

Features

  • Program output voltage
  • Enable/disable power output
  • Select VOUT changing slew rate
  • Enable/disable output discharge function
  • Select switching frequency
  • Enable/disable switching frequency spread spectrum function
  • Select OCP protection mode
  • Select OVP protection mode
  • Select average current limit

Required Equipment

  • Operating system of Windows® XP, 7, or later
  • Net framework 4.0
  • PC with a minimum of one available USB port
  • At least 21.4MB of free space
Chart - Monolithic Power Systems (MPS) EVKT-MP2980 Controller Eval Kit

Kit Contents

  • USB cable
  • Ribbon cable

Evaluation Kit Set-Up

Application Circuit Diagram - Monolithic Power Systems (MPS) EVKT-MP2980 Controller Eval Kit
Yayınlandı: 2024-08-06 | Güncellenmiş: 2024-08-14