Monolithic Power Systems (MPS) EVKT-MP2696A Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2696A Evaluation Kit provides a complete demonstration platform for the MP2696A Single-Cell Switching Charger. The MP2696A is an I2C-controlled, single-cell switching charger IC with power-path management and 3.6A boost output. The EVKT-MP2696A Evaluation Kit includes an Evaluation Board, USB to I2C Communication Interface, and all cables required.

Using the USB to I2C Communication Interface (EVKT-USBI2C-02), users can connect the included EV2696A-Q-00B Evaluation Board to a PC. The Virtual Bench Pro and I2C GUI tools can then control the output voltage, PG delay enable, output current limit, and more. 

The MPS EV2696A-Q-00B Evaluation Board and the EVKT-USBI2C-02 USB to I2C/PMBus Dongle are also available separately.

Features

  • Demonstrates a single-cell charging solution based on the MP2696A
  • Includes EVKT-USBI2C-02 USB to I2C Communication Interface
  • 4V to 6V input voltage (VIN)
  • 0.1A to 3.0A programmable input current (IIN)
  • 3.6V to 4.45V programmable charge voltage (VBATR_REG)
  • Up to 3.6A programmable charge current (ICC)
  • 5.05V to 5.25V programmable output voltage (VSYS)
  • 2.1A to 3.6A programmable output current limit (IOLIM)
  • Up to 18W output power (POUT)
  • 63.5mm x 63.5mm x 12mm PCB dimensions 

Kit Contents

Chart - Monolithic Power Systems (MPS) EVKT-MP2696A Evaluation Kit
  • EV2696A-Q-00B Evaluation Board
  • EVKT-USBI2C-02 USB-to-I2C communication device interface
  • USB cable
  • 10-pin ribbon cable
  • 3-pin ribbon cable

Setup Example

Infographic - Monolithic Power Systems (MPS) EVKT-MP2696A Evaluation Kit
Yayınlandı: 2020-05-05 | Güncellenmiş: 2024-10-22