Monolithic Power Systems (MPS) EVQ4321-D-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ4321-D-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ4321 synchronous step-down converter. This evaluation board operates from a 3.3V to 36V input voltage (VIN) range and offers 1A maximum output current. The EVQ4321-D-00A evaluation board features a 350kHz to 2.5MHz frequency range and 5V output voltage. This evaluation board offers 92.6% (VIN=12V, VOUT=5V, IOUT=1A) typical efficiency and 94.4% (VIN=8V, VOUT=5V, IOUT=1A) peak efficiency.      

Features

  • 3.3V to 36V input voltage (VIN) range
  • 5V output voltage
  • 1A maximum output current (VIN = 3.3V to 36V)
  • 92.6% typical efficiency (VIN=12V, VOUT=5V, IOUT=1A)
  • 94.4% peak efficiency (VIN=8V, VOUT=5V, IOUT=1A) 
  • 2.2MHz switching frequency (fSW)

Schematic Diagram

Schematic - Monolithic Power Systems (MPS) EVQ4321-D-00A Evaluation Board
Yayınlandı: 2024-02-22 | Güncellenmiş: 2024-04-15