Monolithic Power Systems (MPS) HR1001A / HR1001L Enhanced LLC Controllers
Monolithic Power Systems (MPS) HR1001A / HR1001L Enhanced LLC Controllers provide adaptive dead-time adjustment (ADTA) and capacitive mode protection (CMP). The ADTA feature inserts a dead time between the two complementary gate outputs automatically. MPS HR1001A / HR1001L Enhanced LLC Controllers come in SOIC-16 packaging. Typical applications include LCD and PDP TVs, desktop PCs and servers, telecom SMPS, AC/DC adapters, open-frame SMPS. video game consoles, and electronic lighting ballasts.Features
- Two-level overcurrent protection (OCP)
- ADTA and CMP
- 50% duty cycle, variable frequency control for resonant half-bridge converter
- 600V high-side gate driver with integrated bootstrap diode with high dv/dt immunity high-accuracy oscillator
- Operates up to 600kHz
- Latched disable input for easy protection
- Remote on/off control and brown-out protection through BO
- Programmable burst mode operation at light load
- Non-linear soft start for monotonic output voltage rise
- SOIC-16 package
Applications
- LCD and PDP TVs
- Desktop PCs and servers
- Telecom SMPS
- AC/DC adapters, open-frame SMPS
- Video game consoles
- Electronic lighting ballasts
Yayınlandı: 2016-09-27
| Güncellenmiş: 2024-10-15