Monolithic Power Systems (MPS) MP6545 & MP6545A Three-Phase Power Stage ICs
Monolithic Power Systems (MPS) MP6545 and MP6545A Three-Phase Power Stage ICs are ideal for driving BLDC motors or other loads. MPS MP6545 and MP6545A work with a 4.5V to 45V input voltage range and can provide up to 2.5A output current per phase, subject to ambient temperature and PCB layout. The MP6545A has unique, independent GND pins for each half-bridge. These GND pins enable current measurement via an external shunt resistor for different application requirements.Features
- 4.5V to 45V operating input voltage (VIN) range
- 2.5A maximum output current (IOUT_MAX)
- Three-channel Half-Bridge (HB) driver
- Low 150mΩ on resistance (RDS(ON)) per MOSFET
- Available in QFN-28 (4mm x 5mm) and TSSOP-28EP packages
- Protection functions include
- Over-Current Protection (OCP)
- Over-Voltage Protection (OVP)
- Under-Voltage Lockout (UVLO)
- Over-Temperature (OT) shutdown
- Fault indication output
Applications
- Brushless DC (BLDC) motors
- Laser printers and copiers
- Textile machines
Yayınlandı: 2023-10-20
| Güncellenmiş: 2023-10-25