Monolithic Power Systems (MPS) MP6614 H-Bridge DC Motor Drivers

Monolithic Power Systems (MPS) MP6614 H-Bridge DC Motor Drivers are designed to drive reversible motors. These motor drivers integrate four N-channel power MOSFETs, and an internal charge pump generates the required gate driver voltages. The MP6614 motor drivers operate from a 5V to 35V input voltage range and deliver up to 2A continuous current (IOUT). These motor drivers provide a Pulse-Width Modulation (PWM) input interface compatible with industry-standard devices. The MP6614 motor drivers feature Over-Current Protection (OCP), Short-Circuit Protection (SCP), Under-Voltage Lockout (UVLO), and Over-Temperature Protection (OTP). These motor drivers are available in a SOIC-8EP package. Typical applications include solenoid drivers and brushed DC motor drivers.

Features

  • Internal full H-Bridge driver supports 100% duty cycle
  • Simple and versatile logic interfaces
  • Cycle-by-cycle current regulation and limiting
  • Low standby circuit current
  • Over-Current Protection (OCP)
  • Thermal shutdown
  • Under-Voltage Lockout (UVLO)
  • Internal charge pump
  • Available in a thermally enhanced, surface-mounted SOIC-8EP package

Specifications

  • 5V to 35V input voltage range (VIN)
  • 3.3V and 5V compatible logic supply
  • 2A continuous output current (IOUT)
  • 2.6W continuous power dissipation (TA = 25°C)
  • Low on-resistance (RDS(ON)) per MOSFET:
    • 280mΩ High-Side MOSFET (HS-FET)
    • 220mΩ Low-Side MOSFET (LS-FET)
  • -40°C to 125°C operating temperature range

Applications

  • Solenoid drivers
  • Brushed DC motor drivers

Typical Application Circuit Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MP6614 H-Bridge DC Motor Drivers

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP6614 H-Bridge DC Motor Drivers
Yayınlandı: 2024-03-11 | Güncellenmiş: 2024-03-22