Monolithic Power Systems (MPS) MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.

The MPL-AT, MPL-AY, and MPL-AL series are molded magnetic-shielded power inductors that provide soft saturation due to their molded design, delivering a stable high-temperature behavior. The molded construction also decreases the audible noise generated from alternating currents and pulse wave frequencies.

The MPL-SE series offers semi-shielded power inductors that offer a lower DCR and higher current capabilities. The modules are shielded by an external magnetic epoxy resin for better magnetic characteristics.

MPS MPL Surface-Mount Inductors are well-suited for applications ranging from power supplies to power converters.

Features

  • Molded Inductors (MPL-AT / AY / AL Series)
    • Start of winding indication
    • Low DCR
    • Soft saturation
    • High saturation current
    • Stable over high temperatures
    • Maximum operating temperature of +125°C / +155°C
  • MPL-AL Series
    • Low-resistance molded inductors
    • Flat-wire construction
    • Low resistance
    • High current capabilities
    • Sizes include 4020, 5030, 5050, 6050, and 6060
  • MPL-AT Series
    • Molded construction
    • Magnetically shielded
    • Low audible noise
    • Compact design with a low profile
    • Sizes include 2010, 2512, and 2514
  • MPL-AY Series
    • Molded construction
    • Magnetically shielded
    • High current capabilities
    • Sizes include 1050, 1265, 3020, and 4020
  • MPL-SE Series
    • Semi-shielded construction
    • Low stray field
    • Low resistance
    • High current capabilities
    • Shielded by an external magnetic epoxy resin for better magnetic characteristics
    • Wide value ranges and sizes
    • Maximum operating temperature of +125°C
    • Sizes include 2512, 4030, 5040, and 6040

Applications

  • Integrated DC-DC converters
  • High-efficiency switching controllers
  • High-current power supplies
  • Portable / embedded / battery-powered devices
    • Mobile devices, tablets, cameras, laptops, PCs, and more
Yayınlandı: 2020-10-27 | Güncellenmiş: 2024-03-19