Monolithic Power Systems (MPS) MPM3620A Synchronous Step-Down Converter

Monolithic Power Systems (MPS) MPM3620A Synchronous Step-Down Converter comes with an integrated inductor, two capacitors, and power MOSFETs. This device offers a compact solution with only five external components to achieve a 2A continuous output current with excellent load/line regulation over a wide input supply range. Also, it provides a fast load transient response.

Full protection features include over-current protection (OCP) and thermal shutdown (TSD). The MPM3620A eliminates design and manufacturing risks while dramatically improving time-to-market. The MPM3620A is available in a space-saving QFN20 (3mm x 5mm x 1.6mm) package.

Features

  • 4.5V to 24V operating input range
  • 2A continuous load current
  • 90mΩ/40mΩ low RDS(ON) internal power MOSFETs
  • Integrated inductor
  • Integrated VCC and bootstrap capacitors
  • Power-save mode at light load
  • Power good indicator
  • Over-current protection and hiccup
  • Thermal shutdown
  • Output adjustable from 0.8V
  • Available in QFN20 (3mm x 5mm x 1.6mm) package
  • 6.7mm x 7.3mm total solution size

Applications

  • Industrial controls
  • Medical and imaging equipment
  • Telecom and networking
  • LDO replacement
  • Space and resource-limited applications

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MPM3620A Synchronous Step-Down Converter

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MPM3620A Synchronous Step-Down Converter
Yayınlandı: 2019-05-14 | Güncellenmiş: 2024-06-27