Monolithic Power Systems (MPS) MPM3695-100 DC-DC Power Module with PMBus
Monolithic Power Systems (MPS) MPM3695-100 DC-DC Power Module with PMBus provides a complete power solution that delivers up to 100A of output current, with superior load and line regulation across a wide input voltage range. The MPM3695-100 scalable, fully integrated power module operates at a high efficiency spanning a wide load range and can be paralleled to supply up to 800A of current.The MPS MPM3695-100 DC-DC Power Module integrates four interleaved phases implementing MPS’ proprietary, multi-phase constant on-time (MCOT) control to offer an ultra-fast transient response and simple loop compensation. The PMBus interface enables module configurations and monitoring of key parameters.
The device offers full protection features, including over-current protection (OCP), over-voltage protection (OVP), under-voltage protection (UVP), and over-temperature protection (OTP).
The MPM3695-100 Power Module only needs a minimum number of readily available external components and is housed in a BGA (15mm x 30mm x 5.18mm) package.
Features
- 3.2V to 16V Input voltage range with external 3.3V VCC bias
- 4V to 16V Input voltage range with internal VCC bias
- 0.5V to 3.3V Output voltage range
- 100A Continuous current for outputs up to 1.8V
- 60A Continuous current for 3.3V output
- Parallelable up to 800A with active current balancing
- Auto-interleaving for parallel operation
- Output voltage remote sensing
- ±1% Reference voltage accuracy (-40°C to +125°C)
- PMBus 1.3 Compliant
- Telemetry readback including VIN, VOUT, IOUT, temperature, and faults
- Configurable via the PMBus:
- Output voltage
- Soft-start time
- Over-Current (OC), Over-Temperature (OT), Over-Voltage (OV), Under-Voltage (UV), and Under-Voltage Lockout (UVLO) limits
- PWM Mode
- Switching frequency
- Available in a BGA (15mm x 30mm x 5.18mm) package
Applications
- Telecom and networking systems
- Industrial equipment
- Servers and computing
- FPGA and ASIC Core power
Videos
Typical Application
Yayınlandı: 2022-11-21
| Güncellenmiş: 2022-12-13