Monolithic Power Systems (MPS) MPM3811 Switching Voltage Regulators

Monolithic Power Systems (MPS) MPM3811 Switching Voltage Regulators achieve 1A of continuous output current from a 2.3V to 5.5V input voltage with excellent load and line regulation. These Monolithic Power Systems regulators are monolithic, step-down, switch-mode converters with built-in, internal power MOSFETs and an inductor. The MPM3811 regulator's output voltage can be regulated as low as 0.6V. These voltage regulators offer Constant-On-Time (COT) control scheme that provides a fast transient response, high light-load efficiency, and easy loop stabilization.

The MPM3811 voltage regulators require a minimal number of readily available, standard, and external components. These regulators are available in an ultra-small QFN-10 (2mm x 2mm x 1.6mm) package. Applications include optical modules, IoT devices, handheld printers/POS, portable devices, low voltage I/O system power, and space-constraint systems.

Features

  • Up to 91% peak efficiency
  • Wide 2.3V to 5.5V operating input range
  • Output voltage as low as 0.6V
  • 100% duty cycle in dropout
  • 1A output current
  • 2.2MHz frequency
  • Output discharge
  • Short-Circuit Protection (SCP) with hiccup mode
  • Cycle-by-cycle Over-Current Protection (OCP)
  • 0.5ms internal Soft-Start (SS) time
  • Thermal shutdown
  • Stable with low ESR output ceramic capacitors
  • Available in a QFN10 (2mm x 2mm x 1.6mm) package

Applications

  • Optical modules
  • IoT devices
  • Handheld printers/POS
  • Portable devices
  • Low voltage I/O system power
  • Space-constraint systems

MPM3811 Application Circuit Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MPM3811 Switching Voltage Regulators

Efficiency vs. Output Current Characteristics

Performance Graph - Monolithic Power Systems (MPS) MPM3811 Switching Voltage Regulators

Videos

Yayınlandı: 2018-09-25 | Güncellenmiş: 2025-06-25