Monolithic Power Systems (MPS) MPM3860 Switching Voltage Regulators

Monolithic Power Systems (MPS) MPM3860 Switching Voltage Regulators are 1.2MHz, synchronous regulators. These regulators offer a compact solution to achieve 6A of continuous output current over a wide input range, with excellent load and line regulation. The MPM3860 regulators meet synchronous mode operation for high efficiency over the output current load range. These regulators feature Constant-on-Time (COT) control operation that provides a very fast transient response, easy loop design, and very tight output regulation. Full protection features include Short-Circuit Protection (SCP), Over-Current Protection (OCP), Under-Voltage Protection (UVP), and thermal shutdown.

The MPM3860 regulators require a minimal number of standard external components and are available in a space-saving QFN-24 (4mm x 6mm) package. Applications include FPGA power systems, optical modules, telecom, networking, and industrial equipment.

Features

  • 2.75V to 7V wide operating input voltage range
  • 6A output current
  • Internal power MOSFETs
  • Output adjustable from 0.6V
  • High-efficiency synchronous mode operation
  • Pre-biased start-up
  • Forced CCM mode for low VOUT ripple
  • Fixed 1200kHz switching frequency
  • External programmable soft-start time
  • EN and power good for power sequencing
  • Over-current protection and hiccup mode
  • Thermal shutdown
  • Available in a QFN-24 (4mm x 6mm x 1.6mm) package

Applications

  • FPGA power systems
  • Optical modules
  • Telecom
  • Networking
  • Industrial equipment

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MPM3860 Switching Voltage Regulators

Application Circuit Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MPM3860 Switching Voltage Regulators

Efficiency vs. Power Loss vs. Load Current

Performance Graph - Monolithic Power Systems (MPS) MPM3860 Switching Voltage Regulators
Yayınlandı: 2021-03-28 | Güncellenmiş: 2025-01-06