Monolithic Power Systems (MPS) MPQ18811 AEC-Q100 Single-Channel Gate Drivers

Monolithic Power Systems (MPS) MPQ18811 AEC-Q100 Single-Channel Gate Drivers are isolated high-performance solutions designed for automotive applications. The MPS MPQ18811 features up to 6A of source and 10A of sink peak current capacity, making the devices ideal for driving power-switching devices with minimal propagation delay and pulse-width distortion. Utilizing capacitive-based isolation technology, the MPQ18811 provides a reinforced isolation voltage up to 5kVRMS and boasts a common-mode transient immunity (CMTI) rating above 150kV/μs. The driver operates efficiently across a wide input voltage range of 2.8V to 5.5V on the primary side and up to 30V on the secondary side. With integrated protection features such as under-voltage lockout (UVLO) and an internal active Miller clamp, the MPQ18811 ensures robust performance in demanding environments. Available in SOIC-8 narrow-body (NB) and wide-body (WB) packages, these gate drivers are certified to meet stringent automotive standards.

Features

  • Up to 5kVRMS input-to-output reinforced isolation voltage (SOIC-8 WB)
  • >150kV/µs Common-Mode Transient Immunity (CMTI)
  • 2.8V to 5.5V input VDDI range to interface with TTL/CMOS-compatible inputs
  • Differential input control
  • Up to 30V output drive supply with multiple Under-Voltage Lockout (UVLO) options
  • Single output with Miller clamp
  • 6A source/10A sink peak current output
  • 55ns typical propagation delay with tiny ±5ns distribution from part to part
  • Internal active Miller clamp
  • -40°C to +150°C operating junction temperature (TJ) range
  • Available in SOIC-8 NB or SOIC-8 WB packages
  • UL 1577 certified
    • 3kVRMS isolation for 60s for SOIC-8 NB package
    • 5kVRMS isolation for 60s for SOIC-8 WB package
  • Available in AEC-Q100 Grade 1
  • DIN EN IEC 60747-17 (VDE 0884-17), 2021-10 certified
  • CQC certification per GB 4943.1-2022
  • Moisture Sensitivity Level (MSL) 2

Applications

  • EV/HEV motor driver inverters
  • Onboard chargers
  • Industrial drivers
  • Half-/full-bridge converters
  • Isolated DC/DC and AC/DC converters

Specifications

  • Maximum continuous power dissipation at +25°C
    • 1405mW for SOIC-8 NB
    • 1785mW for SOIC-8 WB
  • Input-side supply
    • 2.42V to 2.78V VDDI UVLO threshold
    • 80mV to 120mV VDDI UVLO hysteresis
    • 1mA maximum VDDI quiescent current, 0.6mA typical
    • 2mA maximum VDDI operating current, 1.3mA typical
  • Output side supply
    • 5V to 16.5V VDDO UVLO threshold range
    • 200mV to 1.2V VDDO UVLO hysteresis range
    • 1.5mA maximum VDDO quiescent current, 1mA typical
    • 4.5mA to 5.5mA maximum VDDO operation current range
  • -6A typical output peak source current
  • 10A typical output peak sink current
  • 1650mΩ maximum output source resistance
  • 670mΩ maximum output sink resistance
  • 6ns to 15ns Dead Time (DT) range
  • Active Miller clamp
    • 1.5V to 2.5V active clamp threshold voltage range
    • 2A typical low-level clamp current
    • 2Ω maximum clamp FET on resistance
    • 40ns maximum active clamp turn-on delay
  • Thermal shutdown
    • +170°C typical primary/secondary thermal shutdown threshold
    • +20°C typical primary/secondary thermal shutdown hysteresis
  • ESD ratings
    • 4000V Human Body Model (HBM)
    • 2000V Charged-Device Model (CDM)
  • -40°C to +150°C operating junction temperature range
  • +150°C maximum junction temperature
  • +260°C maximum solder temperature

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ18811 AEC-Q100  Single-Channel Gate Drivers

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MPQ18811 AEC-Q100  Single-Channel Gate Drivers
Yayınlandı: 2025-04-14 | Güncellenmiş: 2025-05-06