Monolithic Power Systems (MPS) MPQ448x Step-Down Converters
Monolithic Power Systems (MPS) MPQ448x Step-Down Converters with switching mode offer a 5V at 3A Type-C configurational channel for the USB port. These step-down converters achieve up to 6A of output current with excellent load and line regulation over a wide input supply range. The MPQ448x converters offer single and dual USB current-limit switch variants with options for programmable frequency and spread spectrum features. These converters control the power of USB ports and also provide support for Dedicated Charging Ports (DCP).These step-down converters provide full protection features that include hiccup current limiting, output over-voltage protection, and thermal shutdown. With a minimal number of external components required and 5mm x 5mm QFN-package, these converters are readily applicable in USB hubs and USB Type-C charging ports.
Features
- MPQ4485:
- Supports DCP schemes for BC1.2, divider mode, and 1.2V/1.2V mode
- Fixed 5.17V voltage
- Accurate 2x (USB1/USB2) output current-limit switches
- Power MOSFETs
- 450KHz switching frequency
- Forced Continuous Conduction Mode (CCM) operation
- Fast over-current response for USB switch
- MPQ4487:
- Selectable output voltage
- Power MOSFETs
- Line drop compensation
- Accurate 2x (USB1/USB2) output current-limit switches
- 250KHz to 2.2MHz frequency adjustable spread spectrum for MPQ4487GU-FD-AEC1
- Load shedding versus temperature
- Forced CCM operation
- Fault indication for USB1 and USB2
- MPQ4488:
- 5.1V, 5.17V, and 5.3V selectable output voltage
- 90mV line drop compensation
- Power MOSFETs
- 250KHz to 2.2MHz frequency adjustable spread spectrum for MPQ4488GU-FD-AEC1
- Supports USB Type-C 5V at 3A DFP Mode
- Forced CCM operation
- Load shedding versus temperature
Package Reference
View Results ( 12 ) Page
| Parça Numarası | Veri Sayfası | Çıkış Sayısı | Anahtarlama Frekansı | Giriş Voltajı | Sakin Akım |
|---|---|---|---|---|---|
| MPQ4485GU-AEC1-P | ![]() |
3 Output | 450 kHz | 12 V | 1 mA |
| MPQ4487AGU-FD-AEC1-P | ![]() |
1 Output | 250 kHz to 2.2 MHz | 6 V to 40 V | 1 uA |
| MPQ4485GU-AEC1-Z | ![]() |
3 Output | 450 kHz | 12 V | 1 mA |
| MPQ4485GU-LS-AEC1-P | ![]() |
3 Output | 450 kHz | 12 V | 1 mA |
| MPQ4485GU-LS-AEC1-Z | ![]() |
3 Output | 450 kHz | 12 V | 1 mA |
| MPQ4487AGU-AEC1-P | ![]() |
1 Output | 250 kHz to 2.2 MHz | 6 V to 40 V | 1 uA |
| MPQ4487AGU-AEC1-Z | ![]() |
1 Output | 250 kHz to 2.2 MHz | 6 V to 40 V | 1 uA |
| MPQ4487AGU-FD-AEC1-Z | ![]() |
1 Output | 250 kHz to 2.2 MHz | 6 V to 40 V | 1 uA |
| MPQ4488BGU-AEC1-P | ![]() |
3 Output | 250 kHz to 2.2 MHz | 12 V | 1 mA |
| MPQ4488BGU-AEC1-Z | ![]() |
3 Output | 250 kHz to 2.2 MHz | 12 V | 1 mA |
Yayınlandı: 2019-03-07
| Güncellenmiş: 2023-10-19