Monolithic Power Systems (MPS) MPQ5850 Smart Diode Controllers
Monolithic Power Systems (MPS) MPQ5850 Smart Diode Controllers drive an external N-channel MOSFET to replace a Schottky diode for reverse input protection. The MPQ5850 has a 20mV ultra-low dropout that minimizes power loss and enables a low minimum input voltage. This makes the MPQ5850 ideal for cold-crank conditions in automotive applications. The 4μA shutdown current is ideal for battery-powered applications, and an ultra-fast transient response meets stringent ISO16750 requirements.Features
- Built to handle tough automotive transients
- -36V blocking voltage
- Load dump up to 42V
- Cold crank down to 0V
- Rectifies AC frequency up to 100kHz
- Strong gate driveability 170mA pull-up and 430mA pull-down
- Extended vehicle battery life
- Low quiescent current in standby mode (4μA)
- Low quiescent current in steady state (30μA)
- Reduced board size
- Available in a TSOT23-8 (2mm x 3mm) package
- Additional features
- 20mV ultra-low dropout
- Integrates a boost converter
- Power Good (PG) indication for RES out of regulation, fast pull-up, and part disabling
- Available in AEC-Q100 Grade 1
Applications
- Automotive system protection
- Automotive ADAS systems (cameras)
- Automotive infotainment systems, including digital clusters and head units
- Battery-powered systems
Videos
Yayınlandı: 2022-10-20
| Güncellenmiş: 2024-04-30