Monolithic Power Systems (MPS) MPQ6612A H-Bridge DC Motor Drivers

Monolithic Power Systems (MPS) MPQ6612A H-Bridge DC Motor Drivers include four N-channel power MOSFETs and an internal charge pump that generates gate-drive voltages. These MOSFETs are used to drive reversible motors that drive one DC motor and one winding of a stepper motor. The MPQ6612A drivers with current sense operate on a motor power supply voltage from 4V to 40V and -40°C to 125°C junction temperature range. These drivers are controlled using a Pulse Width Modulation (PWM) input interface. For the MPQ6612A-D-AEC1, control of the outputs is accomplished through the DIR and ENBL pins. For the MPQ6612A-AEC1, control of the outputs is achieved through the IN1 and IN2 pins. Otherwise, both parts are identical.

The MPQ6612A drivers feature Over-Current Protection (OCP), Under-Voltage Lockout (UVLO), Over-Temperature Protection (OTP), and cycle-by-cycle current regulation and limiting functions. These drivers are used in solenoid drivers, door locks and latches, and brushed DC motor drivers. The MPQ6612A drivers are available in QFN-18 (3mm x 4mm) package and are AEC-Q100 Grade 1 qualified.

Features

  • Internal full H-Bridge driver supports up to 100% duty cycle with internal charge pump
  • Current sense with 10% accuracy
  • Internal Current-Sense (CS) circuit provides a voltage proportional to the output current (IOUT)
  • 4V to 40V operating input voltage (VIN) range
  • 5A continuous driver current
  • Low on-resistance (RDS(ON)):
    • 63mΩ high-side MOSFET (HS-FET)
    • 40mΩ low-side MOSFET (LS-FET)
  • Cycle-by-cycle current regulation and limiting
  • Logic inputs
    • MPQ6612A: IN1 and IN2
    • MPQ6612A-D: ENBL and DIR
  • Low quiescent current (IQ) brake mode when two LS-FETs are on
  • Configurable current limit
  • Fault indication for  Over-Current Protection (OCP), Over-Voltage Protection (OVP), and Over-Temperature Protection (OTP)
  • Available in a QFN-18 (3mm x 4mm) package with wettable flanks
  • Available in AEC-Q100 Grade 1

Applications

  • Solenoid drivers
  • Door locks and latches
  • Brushed DC motor drivers

Videos

Yayınlandı: 2024-10-15 | Güncellenmiş: 2024-11-25