Monolithic Power Systems (MPS) TBMA Test Boards for MagAlpha™ Sensors

Monolithic Power Systems (MPS) TBMA Test Boards for MagAlpha™ Sensors come in two versions, round (RD) and long (LT), allowing users to run and test MagAlpha sensors quickly. In the RD format, the sensor is mounted in an end-of shaft configuration. In the LT format, the sensor is mounted on the edge of the board and can be used in both side-shaft and end-of-shaft configurations.

The MPS TBMA Test Boards are compatible with the MACOM Evaluation Kit, offering seamless connection and operation of MagAlpha sensors. The combination enables MagAlpha functionalities and performances to be evaluated in the user's personal setup.

The TBMA Test Boards only include the assembled board with the sensor and decoupling capacitors. Connectors are not included.

Features

  • Round board format for end-of-shaft mounting
  • Long board format for side shaft and end-of-shaft mounting
  • Compatible with the MagAlpha
  • Communication interface kit (EVKTMACOM)

Applications

  • Servo Drives
  • Robotics
  • Automotive
  • BLDC Motor Commutation
  • Encoders

Videos

Board Contents

Monolithic Power Systems (MPS) TBMA Test Boards for MagAlpha™ Sensors

Round Board Overview

Monolithic Power Systems (MPS) TBMA Test Boards for MagAlpha™ Sensors

Long Board Overview

Monolithic Power Systems (MPS) TBMA Test Boards for MagAlpha™ Sensors

RD/LT Type 1 Schematic

Schematic - Monolithic Power Systems (MPS) TBMA Test Boards for MagAlpha™ Sensors
Yayınlandı: 2021-07-09 | Güncellenmiş: 2025-07-02