MultiTech MultiConnect® mDot™ LoRa® Modules
MultiTech MultiConnect® mDot™ LoRa® Modules are designed to provide long-range, low-bit-rate M2M data connectivity to sensors, industrial equipment, and remote appliances. For ease of use, the low-power mDot Modules are pre-certified and Arm® Mbed™ programmable. The Modules are LoRaWAN® 1.0.2 compliant, providing bi-directional data communication up to 15km (10 miles) line-of-sight and 2km (1 to 3 miles) in buildings, using sub-GHz ISM bands in North America, Europe, Australia, and Asia Pacific (AS923). The mDot Modules bring security, intelligence, reduced complexity, and a low overall bill of material cost to the very edge of the network while supporting a variety of electronic interfaces to connect just about any device for years on battery power.The MultiTech MultiConnect mDot Modules are available for a wide variety of regions (North America, Europe, Australia/New Zealand, Asia/Pacific, and Japan) and with several antenna input options (SMA, u.FL, RF pad).
Features
- LoRaWAN 1.0.2 compliant
- FCC/CE/RCM/GITEKI certified for use in North America, Europe, Australia, and Japan
- Developer friendly Arm Mbed libraries provide customization capability for specific applications
- Onboard Flash and RAM reduce overall costs
- Unicast and Multicast message support
- Multiple I/O interfaces
- Data rates 293bps 20Kbps+ LoRa
Applications
- Mesh network replacement
- Managing and harvesting sensor data
- Controlling and monitoring remote assets and devices
Application Example
Specifications
- CPU: STMicroelectronics STM32F411RET
- Max Clock: 100MHz (configurable to power use)
- Memory
- 512KB Flash (400KB customer usable)
- 128KB RAM
- Radio frequency
- 860MHz to 1020MHz
- FSK, GFSK, MSK, GMSK, OOK, LoRa Digital Spread Spectrum
- Regions
- MTDOT-868: Europe
- MTDOT-915: North America and Australia
- MTDOT-923: Asia and Pacific
- Communication
- LoRaWAN 1.0.2 compliant, Class A and Class C
- Arm Mbed libraries or AT commands for radio control
- Interfaces
- Up to 21 Digital I/O
- Up to 11 Analog Inputs
- SPI, I2C, UART (RX, TX, RTS, CTS)
- Pin functions are multiplexed
- Maximum transmitter power output
- MTDOT-868: 14dBm
- MTDOT-915: 19dBm
- MTDOT-923: Varies by country
- Maximum receive sensitivity
- MTDOT-868: -137dBm
- MTDOT-915: -130dBm
- MTDOT-923: Varies by country
- Link budget
- MTDOT-868: 151dB Point-to-Multipoint, 147dB Point-to-Point
- MTDOT-915: 145dB Point-to-Multipoint, 147dB Point-to-Point
- MTDOT-923: Varies by country
- Maximum effective isotropic radiated power (EiRP)
- MTDOT-868: 10dBm
- MTDOT-915: 36dBm
- MTDOT-923: Varies by country
- Input voltage 3.3V to 5.0VDC ±5%
- Operating temperature: -40°C to +85°C (-40°F to +185°F)
- Storage temperature: -40°C to +85°C (-40°F to +185°F)
- Relative humidity: 20% to 90% RH non-condensing
- Physical Dimensions 25.5mm x 37.3mm (1.0" x 1.47")
- EMC Compliance
- US: FCC Part 15 Class B
- EU: EN 55022 Class B, EN 55024.
- Canada: ICES-003
- Radio Compliance: FCC 15.247, IC RSS-210, EU EN 300 220
- Safety Compliance: UL/cUL 60950-1 2nd Ed., cUL 60950-1 2nd Ed., IEC 60950-1 2nd Ed., AS/NZS 60950.1
- Quality
- MIL-STD-810G: High Temp, Low Temp, Random Vibration
- SAE J1455: Transit Drop and Handling Drop, Random Vibration, Swept-Sine Vibration
- IEC68-2-1: Cold Temp.
- IEC68-2-2: Dry Heat
Videos
Pin Designations
Yayınlandı: 2021-08-12
| Güncellenmiş: 2022-03-11