MultiTech SocketModem® Cells

MultiTech SocketModem® Cells are complete, ready-to-integrate communication devices with 4G-LTE, 2G or 3G, and GSM data performance. These devices allow for adding wireless communication to products with a minimum of development time and expense. The SocketModem Cell cellular modems are based on industry-standard open interfaces and use MultiTech's Universal Socket design.

Features

  • Approved by carriers and regulatory agencies as an end device saving customers time, money, and protection from the risks associated with pursuing their own certifications
  • Quick-to-market leveraging MultiTech's approvals
  • Interchangeable communications devices for easy migration to future networks
  • Long solution lifecycle reduces redesign time and cost
  • Support from the leading experts in IoT/M2M technology
  • 4G models (Cat 4, Cat 1, and Cat M1), 3G, and 2G
  • 4G Cat 4, Cat 1 Sprint and Cat M1 models include GNSS
  • Universal Socket connectivity
  • Short Message Services (SMS)
  • Serial or USB interfaces
  • Serial interface supports speeds up to 921.6Kbps
  • AT command compatible
  • USB 2.0 HS compatible
  • Two-year warranty

Application Example

MultiTech SocketModem® Cells
Yayınlandı: 2021-02-09 | Güncellenmiş: 2023-04-04