MultiTech LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Features

  • Built-in radio that talks directly with LoRaWAN wireless networks
  • Open architecture for flexible integration
  • 200,000+ transmissions on a single battery and a 5 to 10 years battery life depending on usage
  • Two types of tamper detection:
    • Enclosure tamper detection
    • Wall mount tamper detection
  • Fully integrated internal antenna
  • Over the air sensor configuration in the field
  • Automatic low battery reporting and supervisory messages
  • Open architecture for flexible integration
  • Long-range
  • Custom design
  • Low cost

Videos

Yayınlandı: 2022-03-14 | Güncellenmiş: 2023-10-03